
TDA8953TH/N1,112 | |
---|---|
DigiKey Part Number | TDA8953TH/N1,112-ND |
Manufacturer | |
Manufacturer Product Number | TDA8953TH/N1,112 |
Description | IC AMP D MONO/STEREO 420W 24HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 420W x 1 @ 8Ohm, 210W x 2 @ 4Ohm | |
Voltage - Supply | ±12.5V ~ 42.5V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HSOP | |
Package / Case | 24-BSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |