UJA1078ATW/3V3WD,1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8932BTW/N2,118

DigiKey Part Number
568-8756-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA8932BTW/N2,118
Description
IC AMP D MONO/STER 55W 32HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
55W x 1 @ 8Ohm; 26.5W x 2 @ 4Ohm
Voltage - Supply
10V ~ 36V, ±5V ~ 18V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-HTSSOP
Package / Case
32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types