
TDA8566Q/N2C,112 | |
|---|---|
DigiKey Part Number | TDA8566Q/N2C,112-ND |
Manufacturer | |
Manufacturer Product Number | TDA8566Q/N2C,112 |
Description | IC AMP CLASS B STEREO 55W DBS17P |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class B DBS17P |
Datasheet | Datasheet |
EDA/CAD Models | TDA8566Q/N2C,112 Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer NXP USA Inc. | Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class B | Supplier Device Package DBS17P |
Output Type 2-Channel (Stereo) | Package / Case 17-SIP Formed Leads |
Max Output Power x Channels @ Load 55W x 2 @ 2Ohm | Base Product Number |

