
TDA8295HN/C1,518 | |
|---|---|
DigiKey Part Number | TDA8295HN/C1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8295HN/C1,518 |
Description | IC VIDEO DEMODULATOR 40HVQFN |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C 40-HVQFN (6x6) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.08V ~ 1.32V, 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Function Demodulator | Supplier Device Package 40-HVQFN (6x6) |
Applications Consumer Video | Base Product Number |

