
TDA8274AHN/C1,551 | |
|---|---|
DigiKey Part Number | TDA8274AHN/C1,551-ND |
Manufacturer | |
Manufacturer Product Number | TDA8274AHN/C1,551 |
Description | IC TUNER CABLE SILICON 40HVQFN |
Customer Reference | |
Detailed Description | - RF Receiver PCB, Surface Mount 40-HVQFN (6x6) |
Category | Voltage - Supply 3.3V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 40-HVQFN (6x6) |
Data Interface PCB, Surface Mount | Base Product Number |
Antenna Connector PCB, Surface Mount |

