
TDA8034HN/C2QL | |
|---|---|
DigiKey Part Number | TDA8034HN/C2QL-ND |
Manufacturer | |
Manufacturer Product Number | TDA8034HN/C2QL |
Description | IC INTFACE SPECIALIZED 24HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | Analog | |
Voltage - Supply | 1.8V, 3V, 5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.4.08137 | kr.1,999.87 |
| Unit Price without VAT: | kr.4.08137 |
|---|---|
| Unit Price with VAT: | kr.5.10171 |

