
TDA5051AT/C1,518 | |
|---|---|
DigiKey Part Number | 568-10301-2-ND - Tape & Reel (TR) 568-10301-1-ND - Cut Tape (CT) 568-10301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA5051AT/C1,518 |
Description | IC HOME AUTOMATION MODEM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2k Modem ASK over Home Power Lines 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Data Format ASK over Home Power Lines | Base Product Number |
Baud Rates 1.2k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.05000 | kr.52.05 |
| 10 | kr.40.30300 | kr.403.03 |
| 25 | kr.37.36560 | kr.934.14 |
| 100 | kr.34.13710 | kr.3,413.71 |
| 250 | kr.33.30960 | kr.8,327.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.50600 | kr.31,506.00 |
| 2.000 | kr.30.86531 | kr.61,730.62 |
| Unit Price without VAT: | kr.52.05000 |
|---|---|
| Unit Price with VAT: | kr.65.06250 |

