Similar
Similar
Similar
Similar
Similar



TDA3663/N1,135 | |
|---|---|
DigiKey Part Number | 568-5343-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA3663/N1,135 |
Description | IC REG LINEAR 3.3V 100MA SC-73 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-73 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5 mA |
Part Status Obsolete | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-73 |
Voltage Dropout (Max) 0.3V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936QMP-3.3/NOPB | Texas Instruments | 1.635 | 296-LM2936QMP-3.3/NOPBCT-ND | kr.16.93000 | Similar |
| LM2936QMPX-3.3/NOPB | Texas Instruments | 0 | 296-LM2936QMPX-3.3/NOPBCT-ND | kr.11.79000 | Similar |
| MIC5200-3.3YS | Microchip Technology | 7.302 | 576-1247-ND | kr.8.75000 | Similar |
| MIC5200-3.3YS-TR | Microchip Technology | 2.634 | MIC5200-3.3YS-CT-ND | kr.8.75000 | Similar |
| NCV8664CST33T3G | onsemi | 974 | NCV8664CST33T3GOSCT-ND | kr.9.26000 | Similar |




