


TDA3629/N2,112 | |
|---|---|
DigiKey Part Number | TDA3629/N2,112-ND |
Manufacturer | |
Manufacturer Product Number | TDA3629/N2,112 |
Description | IC LIGHT POSITION CTRLR 8-DIP |
Customer Reference | |
Detailed Description | PMIC 8-DIP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Supply 6mA | Supplier Device Package 8-DIP |
Voltage - Supply 8V ~ 18V | Base Product Number |

