
TDA3606T/N1,112 | |
|---|---|
DigiKey Part Number | TDA3606T/N1,112-ND |
Manufacturer | |
Manufacturer Product Number | TDA3606T/N1,112 |
Description | IC VOLT REG W/BATT DETECT 8-SOIC |
Customer Reference | |
Detailed Description | Processor PMIC 8-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 5.6V ~ 25V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Processor | Supplier Device Package 8-SO |
Current - Supply 95µA | Base Product Number |

