
TDA19988BHN/C1,557 | |
|---|---|
DigiKey Part Number | 568-12059-ND |
Manufacturer | |
Manufacturer Product Number | TDA19988BHN/C1,557 |
Description | IC VIDEO HDMI TRANS 64HVQFN |
Customer Reference | |
Detailed Description | Video Transmitter IC I2S HDMI 1.4a, ITU656 64-HVQFN (9x9) Package |
Datasheet | Datasheet |
EDA/CAD Models | TDA19988BHN/C1,557 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transmitter | |
Applications | Consumer Video | |
Standards | HDMI 1.4a, ITU656 | |
Control Interface | I2S | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) | |
Base Product Number |









