
TDA19978AHV15C183: | |
|---|---|
DigiKey Part Number | TDA19978AHV15C183:-ND |
Manufacturer | |
Manufacturer Product Number | TDA19978AHV15C183: |
Description | IC INTFACE SPECIALIZED 144HLQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | HDTV Interface 144-HLQFP (20x20) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 3.3V |
Manufacturer NXP USA Inc. | Package / Case 144-LQFP Exposed Pad |
Packaging Tray | Supplier Device Package 144-HLQFP (20x20) |
Part Status Active | Mounting Type Surface Mount |
Applications HDTV | Base Product Number |
Interface HDMI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.38.68133 | kr.2,320.88 |
| Unit Price without VAT: | kr.38.68133 |
|---|---|
| Unit Price with VAT: | kr.48.35166 |

