
TDA18273HN/C1,518 | |
|---|---|
DigiKey Part Number | 568-11938-2-ND - Tape & Reel (TR) 568-11938-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDA18273HN/C1,518 |
Description | IC VIDEO SILICON TUNER 40HVQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C DVB-T2, DVB-C2 40-HVQFN (6x6) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Function Tuner | Supplier Device Package 40-HVQFN (6x6) |
Applications Professional Video | Base Product Number |
Standards DVB-T2, DVB-C2 |

