
T1042D4RDB-PA | |
|---|---|
DigiKey Part Number | 568-14665-ND |
Manufacturer | |
Manufacturer Product Number | T1042D4RDB-PA |
Description | T1042 EVAL BRD |
Customer Reference | |
Detailed Description | T1042 QorIQ® e5500 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MPU | |
Core Processor | e5500 | |
Platform | - | |
Utilized IC / Part | T1042 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16,706.43000 | kr.16,706.43 |
| Unit Price without VAT: | kr.16,706.43000 |
|---|---|
| Unit Price with VAT: | kr.20,883.03750 |

