
SSL5021BDB1205UL | |
|---|---|
DigiKey Part Number | 568-11636-ND |
Manufacturer | |
Manufacturer Product Number | SSL5021BDB1205UL |
Description | EVAL BOARD FOR SSL5021BTS |
Customer Reference | |
Detailed Description | SSL5021BTS GreenChip™ 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 93mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 40V ~ 60V | |
Features | - | |
Voltage - Input | 85 ~ 140 VAC | |
Contents | Board(s) | |
Utilized IC / Part | SSL5021BTS | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.649.32000 | kr.649.32 |
| Unit Price without VAT: | kr.649.32000 |
|---|---|
| Unit Price with VAT: | kr.811.65000 |


