Similar

SSL4101/1,518 | |
|---|---|
DigiKey Part Number | 568-6706-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL4101/1,518 |
Description | IC LED DRIVER OFFL SWITCHER 16SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 15V |
Manufacturer NXP USA Inc. | Voltage - Supply (Max) 38V |
Series | Frequency 380kHz |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SO |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4651ES-LF-Z | Monolithic Power Systems Inc. | 0 | MP4651ES-LF-Z-ND | kr.11.52105 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.55892 | kr.21,397.30 |
| 5.000 | kr.8.38552 | kr.41,927.60 |
| 7.500 | kr.8.29872 | kr.62,240.40 |
| Unit Price without VAT: | kr.8.55892 |
|---|---|
| Unit Price with VAT: | kr.10.69865 |








