
SSL2103T/1,518 | |
|---|---|
DigiKey Part Number | 568-6685-2-ND - Tape & Reel (TR) 568-6685-1-ND - Cut Tape (CT) 568-6685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL2103T/1,518 |
Description | IC LED DRIVER OFFL TRIAC 14SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SSL2103T/1,518 Models |
Category | Voltage - Supply (Min) 12V |
Manufacturer NXP USA Inc. | Voltage - Supply (Max) 28V |
Series | Frequency 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Triac |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 100°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 14-SO |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.66413 | kr.14,160.33 |
| 5.000 | kr.5.54042 | kr.27,702.10 |
| 7.500 | kr.5.47851 | kr.41,088.82 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |


