
SPC5777CDK3MMO4R | |
|---|---|
DigiKey Part Number | SPC5777CDK3MMO4R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5777CDK3MMO4R |
Description | IC MCU 32BIT 8MB FLASH 516MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 264MHz 8MB (8M x 8) FLASH 516-MAPBGA (27x27) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 16b Sigma-Delta, eQADC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z7 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 264MHz | Supplier Device Package 516-MAPBGA (27x27) |
Connectivity CANbus, EBI/EMI, Ethernet, FlexCANbus, LINbus, SCI, SPI | Package / Case 516-BGA |
Peripherals DMA, LVD, POR, Zipwire | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.440.53364 | kr.220,266.82 |
| Unit Price without VAT: | kr.440.53364 |
|---|---|
| Unit Price with VAT: | kr.550.66705 |


