SPC5646BCK0VLU1R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.308.60786
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.271.46714
Datasheet
e200z4d MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5646BCK0VLU1R

DigiKey Part Number
SPC5646BCK0VLU1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5646BCK0VLU1R
Description
IC MCU 32BIT 3MB FLASH 176LQFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
e200z4d MPC56xx Qorivva Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tape & Reel (TR)
RAM Size
192K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 27x10b, 5x12b
Core Processor
e200z4d
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
176-LQFP (24x24)
Peripherals
DMA, POR, PWM, WDT
Package / Case
176-LQFP
Number of I/O
147
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC5646BCF0VLU1RNXP USA Inc.0SPC5646BCF0VLU1R-NDkr.308.60786Parametric Equivalent
SPC5646BCF0VLU8RNXP USA Inc.0SPC5646BCF0VLU8R-NDkr.271.46714Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.308.60786kr.154,303.93
Manufacturers Standard Package
Unit Price without VAT:kr.308.60786
Unit Price with VAT:kr.385.75983