Parametric Equivalent
Parametric Equivalent



SPC5604BF2VLH4 | |
|---|---|
DigiKey Part Number | SPC5604BF2VLH4-ND |
Manufacturer | |
Manufacturer Product Number | SPC5604BF2VLH4 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 45 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPC5604BAVLH4 | NXP USA Inc. | 0 | SPC5604BAVLH4-ND | kr.66.82938 | Parametric Equivalent |
| SPC5604BK0VLH4 | NXP USA Inc. | 0 | SPC5604BK0VLH4-ND | kr.74.23293 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.74.23293 | kr.59,386.34 |
| Unit Price without VAT: | kr.74.23293 |
|---|---|
| Unit Price with VAT: | kr.92.79116 |


