SPC5603BF2VLL4R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.69.61447
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.77.62062
Datasheet
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5603BF2VLL4R

DigiKey Part Number
SPC5603BF2VLL4R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5603BF2VLL4R
Description
IC MCU 32BIT 384KB FLASH 100LQFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 384KB (384K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SPC5603BF2VLL4R Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tape & Reel (TR)
RAM Size
28K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 28x10b
Core Processor
e200z0h
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
100-LQFP (14x14)
Peripherals
DMA, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
79
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC5603BAVLL4RNXP USA Inc.0SPC5603BAVLL4R-NDkr.69.61447Parametric Equivalent
SPC5603BK0VLL4RNXP USA Inc.0SPC5603BK0VLL4R-NDkr.77.62062Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.77.32771kr.77,327.71
Manufacturers Standard Package
Unit Price without VAT:kr.77.32771
Unit Price with VAT:kr.96.65964