SPC5602BAVLH4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.60.17904
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.60.17904
Datasheet
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
64 LQFP

SPC5602BAVLH4

DigiKey Part Number
SPC5602BAVLH4-ND
Manufacturer
Manufacturer Product Number
SPC5602BAVLH4
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
e200z0h
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
64-LQFP (10x10)
Peripherals
DMA, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
45
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC5602BF2VLH4NXP USA Inc.0SPC5602BF2VLH4-NDkr.60.17904Parametric Equivalent
SPC5602BK0VLH4NXP USA Inc.0SPC5602BK0VLH4-NDkr.60.17904Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
800kr.54.20645kr.43,365.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.20645
Unit Price with VAT:kr.67.75806