
SJA1105TELY | |
|---|---|
DigiKey Part Number | 568-13698-2-ND - Tape & Reel (TR) 568-13698-1-ND - Cut Tape (CT) 568-13698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1105TELY |
Description | IC ETHERNET SWITCH SPI 159LFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3 SPI Interface 159-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | SPI | |
Standards | IEEE 802.3 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 159-LFBGA | |
Supplier Device Package | 159-LFBGA (12x12) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.08000 | kr.69.08 |
| 10 | kr.53.99300 | kr.539.93 |
| 25 | kr.50.23000 | kr.1,255.75 |
| 100 | kr.46.09430 | kr.4,609.43 |
| 250 | kr.44.12264 | kr.11,030.66 |
| 500 | kr.42.93442 | kr.21,467.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.33235 | kr.38,332.35 |
| Unit Price without VAT: | kr.69.08000 |
|---|---|
| Unit Price with VAT: | kr.86.35000 |








