
SJA1000T/N1,118 | |
|---|---|
DigiKey Part Number | 568-1123-2-ND - Tape & Reel (TR) 568-1123-1-ND - Cut Tape (CT) 568-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJA1000T/N1,118 |
Description | IC STAND-ALONE CAN CTRLR 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 Parallel Interface 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | SJA1000T/N1,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | Parallel | |
Standards | CAN 2.0 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.08000 | kr.62.08 |
| 10 | kr.48.39000 | kr.483.90 |
| 25 | kr.44.96640 | kr.1,124.16 |
| 100 | kr.41.20320 | kr.4,120.32 |
| 250 | kr.39.40916 | kr.9,852.29 |
| 500 | kr.38.32794 | kr.19,163.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.37.43827 | kr.37,438.27 |
| Unit Price without VAT: | kr.62.08000 |
|---|---|
| Unit Price with VAT: | kr.77.60000 |









