
SE050F2HQ1/Z018HZ | |
|---|---|
DigiKey Part Number | 568-SE050F2HQ1/Z018HZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE050F2HQ1/Z018HZ |
Description | IC PLUG/TRUST SEC ELEM 20HX2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug and Trust Secure Element 20-HX2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SE050F2HQ1/Z018HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Plug and Trust Secure Element | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-HX2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.80284 | kr.44,408.52 |
| Unit Price without VAT: | kr.14.80284 |
|---|---|
| Unit Price with VAT: | kr.18.50355 |


