


SC28L92A1B,551 | |
|---|---|
DigiKey Part Number | 568-12063-ND |
Manufacturer | |
Manufacturer Product Number | SC28L92A1B,551 |
Description | IC UART DUAL W/FIFO 44QFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SC28L92A1B,551 Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer NXP USA Inc. | With Auto Flow Control Yes |
Series | With False Start Bit Detection Yes |
Packaging Tray | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Package / Case 44-QFP |
Number of Channels 2, DUART | Supplier Device Package 44-PQFP (10x10) |
FIFO's 16 Byte | Base Product Number |
Data Rate (Max) 1Mbps |

