


SC28L91A1A,518 | |
|---|---|
DigiKey Part Number | SC28L91A1A,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC28L91A1A,518 |
Description | IC UART SINGLE W/FIFO 44-PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer NXP USA Inc. | With Auto Flow Control Yes |
Series | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Package / Case 44-LCC (J-Lead) |
Number of Channels 1, UART | Supplier Device Package 44-PLCC (16.59x16.59) |
FIFO's 16 Byte | Base Product Number |
Data Rate (Max) 1Mbps |

