UART IC 1, UART Channel RS485 256 Byte 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC28L202A1DGG,112

DigiKey Part Number
SC28L202A1DGG,112-ND
Manufacturer
Manufacturer Product Number
SC28L202A1DGG,112
Description
IC UART DUAL W/FIFO 56-TSSOP
Customer Reference
Detailed Description
UART IC 1, UART Channel RS485 256 Byte 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
3.125Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
3.3V, 5V
Series
With Auto Flow Control
Yes
Packaging
Tube
With False Start Bit Detection
Yes
Part Status
Obsolete
With Modem Control
Yes
Features
Configurable GPIO, Internal Oscillator, Timer/Counter
Mounting Type
Surface Mount
Number of Channels
1, UART
Package / Case
56-TFSOP (0.240", 6.10mm Width)
FIFO's
256 Byte
Supplier Device Package
56-TSSOP
Protocol
RS485
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types