


SC26C92C1B,551 | |
|---|---|
DigiKey Part Number | 568-4711-ND |
Manufacturer | |
Manufacturer Product Number | SC26C92C1B,551 |
Description | IC UART DUAL W/FIFO 44QFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 8 Byte 44-PQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer NXP USA Inc. | With Auto Flow Control Yes |
Packaging Tray | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 44-QFP |
FIFO's 8 Byte | Supplier Device Package 44-PQFP (10x10) |
Data Rate (Max) 1Mbps | Base Product Number |

