Parametric Equivalent

SC18IS606PWJ | |
|---|---|
DigiKey Part Number | 568-SC18IS606PWJTR-ND - Tape & Reel (TR) 568-SC18IS606PWJCT-ND - Cut Tape (CT) 568-SC18IS606PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC18IS606PWJ |
Description | IC I2C TO SPI BRIDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I2C Controller SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC18IS606PWJ Models |
Category | Interface SPI |
Manufacturer NXP USA Inc. | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 4mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol I2C | Supplier Device Package 16-TSSOP |
Function Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC18IS604PWJ | NXP USA Inc. | 129 | 568-SC18IS604PWJCT-ND | kr.29.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.31000 | kr.26.31 |
| 10 | kr.19.89500 | kr.198.95 |
| 25 | kr.18.28960 | kr.457.24 |
| 100 | kr.16.52520 | kr.1,652.52 |
| 250 | kr.15.68464 | kr.3,921.16 |
| 500 | kr.15.61250 | kr.7,806.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.59858 | kr.36,496.45 |
| Unit Price without VAT: | kr.26.31000 |
|---|---|
| Unit Price with VAT: | kr.32.88750 |











