
SC18IM700IPW,128 | |
|---|---|
DigiKey Part Number | 568-11932-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC18IM700IPW,128 |
Description | I2C BUS CONTROLLER, CMOS, PDSO16 |
Customer Reference | |
Detailed Description | I2C Controller UART Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC18IM700IPW,128 Models |
Category | Interface UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.4V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 9mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol I2C | Supplier Device Package 16-TSSOP |
Function Controller | Base Product Number |

