
SC16IS762IPW,128 | |
|---|---|
DigiKey Part Number | 568-SC16IS762IPW,128TR-ND - Tape & Reel (TR) 568-SC16IS762IPW,128CT-ND - Cut Tape (CT) 568-SC16IS762IPW,128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS762IPW,128 |
Description | IC DUAL UART 64BYTE 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-TSSOP |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.91000 | kr.50.91 |
| 10 | kr.39.36500 | kr.393.65 |
| 25 | kr.36.48800 | kr.912.20 |
| 100 | kr.33.32370 | kr.3,332.37 |
| 250 | kr.32.48312 | kr.8,120.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.93664 | kr.74,841.60 |
| Unit Price without VAT: | kr.50.91000 |
|---|---|
| Unit Price with VAT: | kr.63.63750 |





