28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS752IPW,128

DigiKey Part Number
568-11944-2-ND - Tape & Reel (TR)
568-11944-1-ND - Cut Tape (CT)
568-11944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS752IPW,128
Description
IC DUAL UART 64BYTE 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SC16IS752IPW,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
2mA
Operating Temperature
-40°C ~ 95°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.07000kr.27.07
10kr.20.46700kr.204.67
25kr.19.89640kr.497.41
100kr.19.26140kr.1,926.14
250kr.18.56436kr.4,641.09
500kr.18.12096kr.9,060.48
1.000kr.17.55072kr.17,550.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.28352kr.40,708.80
Manufacturers Standard Package
Unit Price without VAT:kr.27.07000
Unit Price with VAT:kr.33.83750