
SC16IS750IPW-T | |
|---|---|
DigiKey Part Number | SC16IS750IPW-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC16IS750IPW-T |
Description | IC UART I2C/SPI 24-TSSOP |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 24-TSSOP |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 6mA |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Protocol RS232, RS485 | Supplier Device Package 24-TSSOP |
Function Controller | Base Product Number |




