SC16IS750IBS,128 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 1.475
Unit Price: kr.36.14000
Datasheet
RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS750IBS,128

DigiKey Part Number
568-13253-2-ND - Tape & Reel (TR)
568-13253-1-ND - Cut Tape (CT)
568-13253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS750IBS,128
Description
IC UART I2C/SPI 24-HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SC16IS750IBS,128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V, 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
6mA
Part Status
Active
Operating Temperature
-40°C ~ 95°C
DigiKey Programmable
Not Verified
Package / Case
24-VFQFN Exposed Pad
Protocol
RS232, RS485
Supplier Device Package
24-HVQFN (4x4)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC16IS760IBS,128NXP USA Inc.1.475568-SC16IS760IBS,128CT-NDkr.36.14000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.79000kr.24.79
10kr.18.71600kr.187.16
25kr.17.19160kr.429.79
100kr.15.51910kr.1,551.91
250kr.14.72148kr.3,680.37
500kr.14.61826kr.7,309.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.13.91186kr.20,867.79
3.000kr.13.61566kr.40,846.98
4.500kr.13.46729kr.60,602.81
Manufacturers Standard Package
Unit Price without VAT:kr.24.79000
Unit Price with VAT:kr.30.98750