
SC16IS740IPW/Q900, | |
|---|---|
DigiKey Part Number | 568-6674-2-ND - Tape & Reel (TR) 568-6674-1-ND - Cut Tape (CT) 568-6674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16IS740IPW/Q900, |
Description | IC UART SINGLE W/FIFO 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 6mA |
Part Status Active | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS232, RS485 | Supplier Device Package 16-TSSOP |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.29000 | kr.33.29 |
| 10 | kr.25.37900 | kr.253.79 |
| 25 | kr.23.39960 | kr.584.99 |
| 100 | kr.21.22630 | kr.2,122.63 |
| 250 | kr.20.28800 | kr.5,072.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.86822 | kr.47,170.55 |
| Unit Price without VAT: | kr.33.29000 |
|---|---|
| Unit Price with VAT: | kr.41.61250 |


