
SC16C752BIB48,128 | |
|---|---|
DigiKey Part Number | 568-13771-2-ND - Tape & Reel (TR) 568-13771-1-ND - Cut Tape (CT) 568-13771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC16C752BIB48,128 |
Description | IC DUAL UART 64BYTE 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With Modem Control Yes |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 48-LQFP |
FIFO's 64 Byte | Supplier Device Package 48-LQFP (7x7) |
Data Rate (Max) 5Mbps | Base Product Number |
Voltage - Supply 2.5V, 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16M752IM48-F | MaxLinear, Inc. | 1.750 | 1016-1649-ND | kr.9.51000 | Similar |
| XR68M752IM48-F | MaxLinear, Inc. | 182 | 1016-1642-ND | kr.9.62000 | Similar |
| XR68M752IM48TR-F | MaxLinear, Inc. | 1.500 | XR68M752IM48TR-F-ND | kr.4.66628 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.91000 | kr.50.91 |
| 10 | kr.39.36500 | kr.393.65 |
| 25 | kr.36.48800 | kr.912.20 |
| 100 | kr.33.32240 | kr.3,332.24 |
| 250 | kr.32.48212 | kr.8,120.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.30.11323 | kr.60,226.46 |
| Unit Price without VAT: | kr.50.91000 |
|---|---|
| Unit Price with VAT: | kr.63.63750 |



