
SA615D/01,118 | |
|---|---|
DigiKey Part Number | 568-11565-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA615D/01,118 |
Description | IC MIXER 500MHZ UP CONVRT 20SO |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ASK, FSK, UHF, VHF With Amplifier 500MHz 20-SO |
Datasheet | Datasheet |
Category | Noise Figure 5dB |
Manufacturer NXP USA Inc. | Secondary Attributes With Amplifier |
Series | Current - Supply 7.4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 8V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type Cellular, ASK, FSK, UHF, VHF | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Frequency 500MHz | Supplier Device Package 20-SO |
Number of Mixers 3 | Base Product Number |
Gain 13dB |



