HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
64 LQFP

S9S12XS128J1VAER

DigiKey Part Number
568-15054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S9S12XS128J1VAER
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x12b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
HCS12X
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CANbus, SCI, SPI
Package / Case
64-LQFP
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
59
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.61.04203kr.91,563.04
Manufacturers Standard Package
Unit Price without VAT:kr.61.04203
Unit Price with VAT:kr.76.30254