Parametric Equivalent
Similar

S9S12D64F0CFUER | |
|---|---|
DigiKey Part Number | S9S12D64F0CFUER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12D64F0CFUER |
Description | IC MCU 16BIT 64KB FLASH 80QFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S9S12D64F0CFUER Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals PWM, WDT | Package / Case 80-QFP |
Number of I/O 59 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S12D64CFUER | NXP USA Inc. | 0 | MC9S12D64CFUER-ND | kr.167.47405 | Parametric Equivalent |
| R5F10WMEAFA#30 | Renesas Electronics Corporation | 810 | 559-R5F10WMEAFA#30-ND | kr.20.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.130.92988 | kr.98,197.41 |
| Unit Price without VAT: | kr.130.92988 |
|---|---|
| Unit Price with VAT: | kr.163.66235 |





