
S9S08SG16E1MTL | |
|---|---|
DigiKey Part Number | 568-14823-ND |
Manufacturer | |
Manufacturer Product Number | S9S08SG16E1MTL |
Description | IC MCU 8BIT 16KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | S9S08SG16E1MTL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 28-TSSOP |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.60000 | kr.33.60 |
| 10 | kr.25.62000 | kr.256.20 |
| 50 | kr.22.41820 | kr.1,120.91 |
| 100 | kr.21.42600 | kr.2,142.60 |
| 250 | kr.20.37804 | kr.5,094.51 |
| 500 | kr.19.74656 | kr.9,873.28 |
| 1.000 | kr.19.22687 | kr.19,226.87 |
| 2.500 | kr.18.67820 | kr.46,695.50 |
| Unit Price without VAT: | kr.33.60000 |
|---|---|
| Unit Price with VAT: | kr.42.00000 |



