S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S08SG16E1MTJR

DigiKey Part Number
568-15125-2-ND - Tape & Reel (TR)
568-15125-1-ND - Cut Tape (CT)
568-15125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9S08SG16E1MTJR
Description
IC MCU 8BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
20-TSSOP
Connectivity
I2C, LINbus, SCI, SPI
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.56000kr.30.56
10kr.23.20400kr.232.04
25kr.21.37080kr.534.27
100kr.19.35540kr.1,935.54
250kr.18.39436kr.4,598.59
500kr.18.23638kr.9,118.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.99701kr.42,492.53
Manufacturers Standard Package
Unit Price without VAT:kr.30.56000
Unit Price with VAT:kr.38.20000