


S9S08RNA60W1VLHR | |
|---|---|
DigiKey Part Number | 568-15158-2-ND - Tape & Reel (TR) 568-15158-1-ND - Cut Tape (CT) 568-15158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S08RNA60W1VLHR |
Description | IC MCU 8BIT 60KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 55 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.65000 | kr.45.65 |
| 10 | kr.35.16800 | kr.351.68 |
| 25 | kr.32.54960 | kr.813.74 |
| 100 | kr.29.67180 | kr.2,967.18 |
| 250 | kr.28.49348 | kr.7,123.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.26.70556 | kr.40,058.34 |
| Unit Price without VAT: | kr.45.65000 |
|---|---|
| Unit Price with VAT: | kr.57.06250 |

