
S9S08RNA32W1MLCR | |
|---|---|
DigiKey Part Number | 568-15142-2-ND - Tape & Reel (TR) 568-15142-1-ND - Cut Tape (CT) 568-15142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S08RNA32W1MLCR |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.86000 | kr.38.86 |
| 10 | kr.29.79200 | kr.297.92 |
| 25 | kr.27.51800 | kr.687.95 |
| 100 | kr.25.02140 | kr.2,502.14 |
| 250 | kr.23.84980 | kr.5,962.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.22.24852 | kr.44,497.04 |
| Unit Price without VAT: | kr.38.86000 |
|---|---|
| Unit Price with VAT: | kr.48.57500 |



