
S9S08QD4J1MSCR | |
|---|---|
DigiKey Part Number | 568-15164-2-ND - Tape & Reel (TR) 568-15164-1-ND - Cut Tape (CT) 568-15164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S08QD4J1MSCR |
Description | IC MCU 8BIT 4KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 8-SOIC |
Peripherals LVD, POR, PWM, WDT | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of I/O 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 10 | kr.21.73400 | kr.217.34 |
| 25 | kr.19.99880 | kr.499.97 |
| 100 | kr.18.09370 | kr.1,809.37 |
| 250 | kr.17.18572 | kr.4,296.43 |
| 500 | kr.16.99476 | kr.8,497.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.86288 | kr.39,657.20 |
| Unit Price without VAT: | kr.28.66000 |
|---|---|
| Unit Price with VAT: | kr.35.82500 |



