S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S08QD2J1CSCR

DigiKey Part Number
568-15172-2-ND - Tape & Reel (TR)
568-15172-1-ND - Cut Tape (CT)
568-15172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9S08QD2J1CSCR
Description
IC MCU 8BIT 2KB FLASH 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
8-SOIC
Peripherals
LVD, POR, PWM, WDT
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of I/O
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.41000kr.24.41
10kr.18.39200kr.183.92
25kr.16.89240kr.422.31
100kr.15.24330kr.1,524.33
250kr.14.45596kr.3,613.99
500kr.14.20110kr.7,100.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.30578kr.33,264.45
Manufacturers Standard Package
Unit Price without VAT:kr.24.41000
Unit Price with VAT:kr.30.51250