
S912ZVHL32F1CLQ | |
|---|---|
DigiKey Part Number | S912ZVHL32F1CLQ-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVHL32F1CLQ |
Description | IC MCU 16BIT 32KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor S12Z | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LCD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.51.76947 | kr.15,530.84 |
| Unit Price without VAT: | kr.51.76947 |
|---|---|
| Unit Price with VAT: | kr.64.71184 |

