S912XET512AVAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.150.90617
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.150.90617
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.146.45400
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.146.45400
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XET512AVAG

DigiKey Part Number
S912XET512AVAG-ND
Manufacturer
Manufacturer Product Number
S912XET512AVAG
Description
IC MCU 16BIT 512KB FLASH 144LQFP
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
144-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
119
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S912XEQ512BVAGNXP USA Inc.0S912XEQ512BVAG-NDkr.150.90617Parametric Equivalent
S912XEQ512J3VAGNXP USA Inc.0S912XEQ512J3VAG-NDkr.150.90617Parametric Equivalent
S912XET512BVAGNXP USA Inc.0S912XET512BVAG-NDkr.146.45400Parametric Equivalent
S912XET512J3VAGNXP USA Inc.0S912XET512J3VAG-NDkr.146.45400Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.122.04500kr.36,613.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.122.04500
Unit Price with VAT:kr.152.55625