S912XET256J1MAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.95.78095
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.114.93710
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.114.81998
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.95.78083
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 137
Unit Price: kr.162.94000
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XET256J1MAA

DigiKey Part Number
S912XET256J1MAA-ND
Manufacturer
Manufacturer Product Number
S912XET256J1MAA
Description
IC MCU 16BIT 256KB FLASH 80QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
80-QFP (14x14)
Peripherals
LVD, POR, PWM, WDT
Package / Case
80-QFP
Number of I/O
59
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S912XET256AMAANXP USA Inc.0S912XET256AMAA-NDkr.95.78095Parametric Equivalent
S912XET256BMAANXP USA Inc.0568-14126-NDkr.114.93710Parametric Equivalent
S912XET256J2MAANXP USA Inc.0568-13742-NDkr.114.81998Parametric Equivalent
S912XET256W0MAANXP USA Inc.0S912XET256W0MAA-NDkr.95.78083Parametric Equivalent
S912XET256W1MAANXP USA Inc.137568-14929-NDkr.162.94000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
420kr.114.93710kr.48,273.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.114.93710
Unit Price with VAT:kr.143.67138