S912XEQ512J3MAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.179.02533
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.129.85587
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.155.82707
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.155.82707
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.155.82707
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 112-LQFP (20x20)
112-LQFP Series

S912XEQ512J3MAL

DigiKey Part Number
568-14138-ND
Manufacturer
Manufacturer Product Number
S912XEQ512J3MAL
Description
IC MCU 16BIT 512KB FLASH 112LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
112-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
91
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S12XEQ512MALNXP USA Inc.0568-14124-NDkr.179.02533Parametric Equivalent
S912XEQ512AMALNXP USA Inc.0S912XEQ512AMAL-NDkr.129.85587Parametric Equivalent
S912XEQ512BMALNXP USA Inc.0S912XEQ512BMAL-NDkr.155.82707Parametric Equivalent
S912XEQ512F0MALNXP USA Inc.0S912XEQ512F0MAL-NDkr.155.82707Parametric Equivalent
S912XEQ512F1MALNXP USA Inc.0S912XEQ512F1MAL-NDkr.155.82707Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
300kr.155.82707kr.46,748.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.155.82707
Unit Price with VAT:kr.194.78384